Headquartered in Switzerland, HUBER+SUHNER manufactures products and solutions that excel in performance, quality, and reliability, even under the most demanding conditions. Through a global production network, combined with subsidiaries and representations in more than eighty countries, HUBER+SUHNER ensures lifetime data integrity and power transmission, today and beyond.
Conn Cylindrical Circular SKT 19 POS Solder ST Cable Mount 19 Terminal 1 Port Automotive
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
AC Fan Salt Fog Axial Ball Bearing 208V to 240V 31.78CFM/39.2CFM 38dB/42dB 92 X 92 X 25mm
Power Relay 3VDC 5A SPST-NO/SPST-NC(20.2x11x10.5)mm THT
Power Relay 5VDC 10A SPDT(29x10x12.5)mm THT
Electromechanical Relay DPDT 1A 24VDC 2.88KOhm Through Hole
Aluminum Electrolytic Capacitor - Radial - 390µF - ±20% Tolerance - 450V - 5000 Hrs @ 105°...