Newhaven Display International, a U.S. based display manufacturer committed to providing quality products and custom design services to customers worldwide. A friendly, experienced staff works hard to deliver quick and reliable service with outstanding quality. The relationship Newhaven Display has with their customers is more than just a transaction. They learn all there is to know about your
Contactor - 4 Pole - 2NO/2NC - 250VAC/DC Coil Voltage - 250V Operating Voltage - 18A Load Current Inductive - 9 kW - DIN Rail ...
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
20AMP Mini Power Relay 12VDC coil SPST-NO
SPST (FROM 1A, N/O) Reed Switch Proximity Switch. 50W, 200V, 1A Switching
Solid State Relay - SPST NO - 50 A - 280 VAC - Panel - Screw - Zero Crossing
Switch Selector N.O./N.C. 4PST 45° Knob Screw 1000000Cycles Panel Mount
Electromechanical Relay - 24VDC - 480Ohm - 10A - DPDT - (35.05x35.05x50.8)mm - Socket Gene...