Newhaven Display International, a U.S. based display manufacturer committed to providing quality products and custom design services to customers worldwide. A friendly, experienced staff works hard to deliver quick and reliable service with outstanding quality. The relationship Newhaven Display has with their customers is more than just a transaction. They learn all there is to know about your
1-conductor female connector - CAGE CLAMP® - 1.5 mm² - Pin spacing 3.5 mm - 8-pole - 100% protected against mismating - 1,50 m ...
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
Cable Accessories Non Shrinkable Tubing Polytetrafluoroethylene Natural - 30.48m (100ft)/S...
THT male header - 1.0 x 1.0 mm solder pin - straight - 100% protected against mismating - ...
Female plug - 2-pole - 12 AWG max - pin spacing 5 mm - 1 conductor per pole - gray
The single wire DIN end sleeve insulated ferrule in yellow has a funnel entry for faster i...
CPC RECPT,SIZE 23-37 W/INSERTS