Schneider Electric is the global specialist in energy management and automation. Serving customers in over 100 countries, helping them to manage their energy and process in ways that are safe, reliable, efficient and sustainable. From the simplest of switches to complex operational systems, our technology, software and services improve the way our customers manage and automate their operations.
Male header - 4-pole - THT - 1.0 x 1.0 mm solder pin - straight - pin spacing 5 mm - gray
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
Conn Housing F 6 POS 4.2mm Crimp ST Cable Mount Mini-Fit Jr™ Bag
Trimmer Potentiometer - 2K Ohms - 0.5W(1/2W) - 25(Elec)Turn - 9.53 X 4.83 X 11.55mm - Pin ...
Female plug - 4-pole - 12 AWG max - pin spacing 5 mm - 1 conductor per pole - gray
PCB headers - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section...