Unlock Icon 解锁独家优惠! 立即登录或注册以获得更优惠的价格.
help desk software
Image is representational - see mfr. specs

Heat Shrink Molded Boot ST Polyolefin

+ see all

产品说明书 附件 Notify Me

符合 RoHS 规定
包装
Certificate of Compliance Guarantee
描述 +
Heat Shrink Molded Boot ST Polyolefin
Search Keywords: 202K1533010
规格 +
  • Product Attribute
    Attribute Value Select Attribute
  • 供应商:
    TE Connectivity / Raychem Brand
  • 部件编号:
    202K153-3-01-0
  • Alias/AKA:
    822520-000
  • 计量单位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926909985
  • COO:
    MX
  • ECCN:
    EAR99
  • 供应商标准包装 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Molded Boot
  • Body Material:
    Polyolefin
  • Shrink Wall Type:
    N/A
  • Styles:
    Straight
  • Shrink Ratio:
    N/A
  • Dielectric Strength:
    N/A
  • Color:
    N/A
  • Operating Temperature:
    -55 to 135 °C
  • Inside Diameter After Shrinking:
    22.4/8.4 mm
  • Inside Diameter Before Shrinking:
    36/18 mm
Tools/3D Models +
产品指南 +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 2
Ships today, if you order in
缺货数量的起订量:
150
18 Weeks 可以发货 3/18/25
添加到购物车
数量
Unit Price
1
$28.70
25
$18.53
50
$17.96
100
$17.41
150
$17.15
300
$16.89
450
$16.64
600 +
$16.39
Click for Quote
Log in 解锁特价
CUSTOMERS ALSO BOUGHT
5