Unlock Icon 解锁独家优惠! 立即登录或注册以获得更优惠的价格.
help desk software
Image is representational - see mfr. specs

Power Relay 12VDC 3A SPST-NO(18.2x10.2x14.7)mm THT

+ see all

产品说明书 附件 Notify Me

符合 RoHS 规定
包装
Certificate of Compliance Guarantee
描述 +
Power Relay 12VDC 3A SPST-NO(18.2x10.2x14.7)mm THT
Product Highlights:
  • T77 Series
  • Contact Arrangement = 1 Form A, SPST-NO, 1 N/O
  • Contact Current Rating = 3 Amps.
  • Monostable Coil Magnetic System
  • Without Coil Suppression Diode
Search Keywords: T77V1D312
规格 +
  • Product Attribute
    Attribute Value Select Attribute
  • 供应商:
    TE Connectivity / P&B Brand
  • 部件编号:
    T77V1D3-12
  • Alias/AKA:
    2-1393194-6
  • 计量单位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490050
  • COO:
    CN
  • ECCN:
    EAR99
  • 供应商标准包装 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    12 V
  • Contact Arrangement:
    SPST-NO
  • Mounting:
    Through Hole
  • Termination Style:
    PC Pin
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -30 to 105 °C
  • Coil Resistance:
    720 Ohm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 979
可立即发货
库存数量的起订量:
10
缺货数量的起订量:
250
16 Weeks 可以发货 3/10/25
添加到购物车
数量
Unit Price
10
$1.75
50
$1.40
100
$1.33
250
$1.30
500
$1.28
750
$1.26
1,000 +
$1.24
Click for Quote
Log in 解锁特价
Item may be subject to tariff fee if shipping within the United States