ECS Inc. International was established in 1980 and has grown to become one of the most recognized and dependable manufacturers of frequency control and power management products in the world. The company’s global engineering and customer care centers support first-class customers and distribution channels around the world. Their talented team of professionals collaborate daily within a network
CONTACT Coax PIN - Male - Circular - Size 12 - 12/14 AWG - CRIMP - Copper Alloy Contact Material - 50.0µin (1.27µm) Thicknes ...
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
Connector Housing - Universal MATE-N-LOK Series - Plug - 2 Ways - 6.35 mm.
Magnetic Circuit Breaker - 7.50A - 2 Pole - 240VAC Max - Screw Terminals - 50/60Hz - long ...
Connector Housing - LEAVYSEAL Series - Receptacle - 21 Ways - 5 mm - AMP MCP 2.8 Series So...
D-Sub Plug - Pin (Male) - 52 Position - 3 Rows - 3 (B) Shell Size - Unfiltered - Crimp Ter...
UPM EXPANDED PIN ASSEMBLY