Unlock Icon 解锁独家优惠! 立即登录或注册以获得更优惠的价格.
help desk software
Image is representational - see mfr. specs

CAP ASSY (14.5V)AMPSEAL16 2P

+ see all

产品说明书 附件 Notify Me

符合 RoHS 规定
包装
Certificate of Compliance Guarantee
描述 +
CAP ASSY (14.5V)AMPSEAL16 2P
Search Keywords: 15543691
规格 +
  • Product Attribute
    Attribute Value Select Attribute
  • 供应商:
    TE Connectivity / Deutsch Automotive
  • 部件编号:
    1554369-1
  • 计量单位:
    Per Each
  • RoHS:
    Yes
  • 供应商标准包装 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Connector Position Assurance Capable:
    Yes
  • Number of Positions:
    2
  • Primary Locking Feature:
    Integrated in Housing
  • Connector System:
    Wire-to-Wire
  • Number of Rows:
    1
  • Degree of Protection:
    IP67
  • Terminal Position Assurance:
    Yes
  • Connector & Housing Type:
    Housing for Male Terminals
  • Packaging Method:
    Bag
  • Sealable:
    Yes
  • Serviceable:
    Yes
  • Packaging Quantity:
    50
  • Primary Product Color:
    Red
  • Cable Exit Angle:
    180°
  • UL Flammability Rating:
    UL 94HB
  • Operating Temperature Range:
    -40 – 125 °C, -40 – 257 °F
  • Product Width:
    .665 in, 16.9 mm
  • Nominal Voltage Architecture:
    12 V, 125 V, 24 V, 240 V, 42 V, 48 V, 80 V, 90 V
  • Mating Pin Diameter:
    .059 in, 1.5 mm
  • Centerline (Pitch):
    .177 in, 4.5 mm
  • Operating Temperature (Max):
    100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C
  • Connector Mounting Type:
    Cable Mount (Free-Hanging)
  • Connector Height:
    .567 in, 14.4 mm
  • Mating Alignment Type:
    Polarizing Rib
  • Contact Type:
    Pin
  • Mating Alignment:
    With
  • Strain Relief:
    With
  • Connector Shape:
    Rectangular
  • Housing Material:
    PBT GF
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
起订量:
10
30 Weeks 可以发货 5/30/25
缺货订单
数量
Unit Price
10
$3.52
50
$2.45
250
$1.63
500
$1.46
1,000
$1.38
2,500
$1.35
5,000
$1.31
7,500 +
$1.29
Click for Quote
Log in 解锁特价