Unlock Icon 解锁独家优惠! 立即登录或注册以获得更优惠的价格.
help desk software
Image is representational - see mfr. specs

F1D1-050503W-6R8M

Signal Transformer

High Current Shielded Power Inductor - 6.8uH - 3.5A - DCR: 90 mOhm

+ see all

产品说明书 附件 Notify Me

符合 RoHS 规定
REEL 包装
Certificate of Compliance Guarantee
描述 +
High Current Shielded Power Inductor - 6.8uH - 3.5A - DCR: 90 mOhm
Search Keywords: F1D1050503W6R8M
规格 +
  • Product Attribute
    Attribute Value Select Attribute
  • 供应商:
    Signal Transformer
  • 部件编号:
    F1D1-050503W-6R8M
  • 计量单位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504504000
  • COO:
    CN
  • ECCN:
    EAR99
  • 供应商标准包装 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
起订量:
2000
多个:
2000
12 Weeks 可以发货 2/17/25
缺货订单
数量
Unit Price
2,000
$0.4857
4,000
$0.4658
6,000
$0.4588
8,000
$0.4519
10,000
$0.4451
16,000
$0.4384
26,000 +
$0.4319
Click for Quote
Log in 解锁特价