Headquartered in Switzerland, HUBER+SUHNER manufactures products and solutions that excel in performance, quality, and reliability, even under the most demanding conditions. Through a global production network, combined with subsidiaries and representations in more than eighty countries, HUBER+SUHNER ensures lifetime data integrity and power transmission, today and beyond.
High Performance Cable Multi
inmediatamente
Ships
Multi-Conductor Cable 2 Conductor
USB 2.0 Cable - Bulk - 28/28 AWG Foil - Aluminum Alloy Braid - Drain Wire - Beige - 1000' (304.80M)
Unshielded Multi-Conductor Cable Cross Linked Modified Ethylene Tetrafluoroethylene 4Conductors 16AWG 5.3mm 600VA ...
Multi-Conductor Cable 2Conductors 22AWG 2.74mm 600V White
Multi-Conductor Cable 2Conductors 22AWG 600VAC Tape and Reel
Wire - 2C TS - 20 AWG - UL2464 - 300V - 80C - 4.7 mm - VW-1 - PVC
Wire - 9C TS - 24 AWG - UL2464 - 300V - 80C - 6.0 mm - VW-1 - PVC
Wire - 7C TS - 32 AWG - 21509 - 600V - 105C - 3.8 mm - shielded - FT2 - mPPE
55PC1131-22-9/93/96-9