Heat Shrink Tubing ST Irradiated Modified Polyolefin Clear Thin/Dual Piece
inmediatamente
Ships
Heat Shrink Tubing
Heat Shrink Tube
Shrink Tubing for use on Wire
Heat Shrink Tubing - Flexible - 0.250" (6.35mm) Supplied Inner Diameter - 2 to 1 Shrink Ratio - 0.250' (76.20mm - ...
RNF-100-1-1/2-2-SP
Ballast Disconnect - 600V Max. Voltage - 2 Positions - 6" Leads - 2 Per Pack.
3M™ Modified Fluoroelastomer Tubing VTN-200-3/16-Black - 200 ft Length Per Spool - 1 Spool Per Carton
Electrical PVC Tape - 7mil (0.18mm) Thickness - 3/4" (19mm) Roll Width - 66ft (20.1m) Length - Cellophane - Yello ...
Heat Shrink Tubing Spool