ECS Inc. International was established in 1980 and has grown to become one of the most recognized and dependable manufacturers of frequency control and power management products in the world. The company’s global engineering and customer care centers support first-class customers and distribution channels around the world. Their talented team of professionals collaborate daily within a network
Heat Sink Passive TO-220 Vertical Thru-Hole Copper 20.3°C/W Matte Tin
Ships Immediately
can ship
Heat Sink Passive Panel Mount Aluminum 0.4ÂC/W Cromate Coating D Gold
Solid State Relay - 4-32 VDC Control Voltage Range - 82.5 A Maximum Load Current - 0.05 A Minimum Load Current - ...
Solid State Relay and Heat Sink Assembly
Extruded heatsink - Standard length - 6,4K/W - 37,5x65x18mm - black anodized - TO-220 - 1 x hole Ø3.2
Solid State Relay - 3-32 VDC Control Voltage Range - 40 A Maximum Load Current - 0.15 A Minimum Load Current - 24 ...
Attachable heatsink - 13,6k/W - 15,5x26,5x29,1mm - black anodized - TO-220 with solderpin
Heat Sink Passive TO-218/TO-247 Radial Clip 11°C/W Black Anodized
Stamped Heat Sink, TO-220, Aluminum, PCB, 2.8 mm Horizontal Solder Pin
Extruded heatsink with solderpins - 7K/W - 38,1x45x12,7mm - black anodized - TOP-3, TO-220, SOT-32 with insulatin ...