Newhaven Display International, a U.S. based display manufacturer committed to providing quality products and custom design services to customers worldwide. A friendly, experienced staff works hard to deliver quick and reliable service with outstanding quality. The relationship Newhaven Display has with their customers is more than just a transaction. They learn all there is to know about your
Res 5K Ohm 1% 9/25W ±25ppm/°C Aluminum Housed AXL Chassis Mount
inmediatamente
Ships
Res Wirewound 75 Ohm 1% 10W ±20ppm/°C Aluminum Housed AXL Flange Mount
HSA25 120R 5%
HSC150 470R 5%
Res Wirewound 50 Ohm 1% 50W ±20ppm/°C Aluminum Housed AXL Flange Mount
Res 68 Ohm 5% 14/50W ±100ppm/°C Aluminum Housed AXL Chassis Mount
Ships 9/30/24
Res Wirewound 75 Ohm 5% 55W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On
Res Wirewound 100 Ohm 5% 12W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On
Current Sense Resistor - 100 µOhm ±5% - 36W - -40°C to +170°C - Bare Copper Terminals - 69 x 18 mm - AEC-Q200 - T ...
Current Sense Resistor - 50 µOhm ±5% - 36W - -40°C to +170°C - Fully Tinned - 2 Sense Pins - 69 x 18 mm - AEC-Q20 ...