Hubbell Incorporated began its journey in the late 1800’s when its founder, Harvey Hubbell. Today, Hubbell Incorporated is an international manufacturer of quality electrical and electronic products for a broad range of non-residential and residential construction, industrial and utility applications.
Solid State Relay 50mA 1.5V DC-IN 0.6A 48V AC/DC-OUT 8-Pin DIP Tube
inmediatamente
Ships
Relay SSR 50mA 1.5V DC-IN 0.15A 80V AC/DC-OUT 4-Pin SOP
SSRD-240D25 = PANEL MOUNT,25A,240VAC
Ships 1/20/25
Solid-State Relay - Control Voltage 3-32 VDC - Max Input Current 12 mA - Output 24-280 VAC - Max Load Current 25 ...
SSR Accessory - Heatsink - 1.75 °C/W
Output 3A - 3-60VDC
SSR 5A - 400VAC - Control 3-10V - LED
Solid State Relay 6V DC-IN 10A 264V AC-OUT 4-Pin
AQV252HAZ
Solid State Relay 50mA 1.5V DC-IN 0.13A 350V AC/DC-OUT 6-Pin PDIP SMD T/R