Schneider Electric is the global specialist in energy management and automation. Serving customers in over 100 countries, helping them to manage their energy and process in ways that are safe, reliable, efficient and sustainable. From the simplest of switches to complex operational systems, our technology, software and services improve the way our customers manage and automate their operations.
Solid State Relay - SPST-NO (1 Form A) - AC, Zero Cross Output - 3.5 to 10VDC Input - 1A, 20 to 140V Load - PC Pi ...
inmediatamente
Ships
Relay SSR 50mA 1.4V DC-IN 0.45A/0.9A 150V AC/DC-OUT 6-Pin
Solid State Relay - 3.5-32 VDC Control - 100 A Max Load - 100 VDC Operating - Mosfet Output - Screw Termination - ...
Solid State Relay - 15-30 VDC Control - 100 mA Max Load - 0-48 VDC Operating - Zero Voltage - Plug-in Mounting.
SIP SSR - DC Control - Control Voltage 3-32VDC - Typical Input Current 10mADC - Output Voltage 24-280VAC - Max Lo ...
Relay SSR 15mA 140V AC-IN 75A 660V AC-OUT 4-Pin
Solid State Relay - 23-24 VDC Control Voltage Range - 100 A Maximum Load Current - 3-75 VDC Operating Voltage Ran ...
Solid State Relay - 23-24 VDC Control Voltage Range - 80 A Maximum Load Current - 3-75 VDC Operating Voltage Rang ...
Solid State Relays - PCB Mount Solid State Relay PCB Mount
Solid State Reversing Contactor - 208-265 VAC Control Voltage Range - 7.6 A Maximum Load Current - 400 VAC Operat ...