Littelfuse provides a broad portfolio of protection, control and sensing products. Our offering includes fuses, protection relays, disconnect switches, surge protective devices, temperature sensors. These products safeguard equipment from damage and personnel from injury due to electrical faults, while reducing costs and minimizing downtime.
Solid State Relay 10V DC-IN 0.05A DC-OUT
inmediatamente
Ships
Solid State Relay 230V 3.5A 33V DC-OUT
Ships 12/9/24
TOZ 230VAC RC 24VDC2A
Solid State Relay 40mA DC-IN 5-Pin
Relay, No. of contacts: 2 CO contact AgNi 90/10, Rated control voltage: 24 V DC, Continuous current: 8 A, Plug-in ...
Solid State Relay 15mA 5V DC-IN 1A 250V AC-OUT
Relay SSR 40mA DC-IN 5-Pin
Relay SSR 10V DC-IN 0.05A DC-OUT
Relay SSR 200mA 2A 28.8V DC-OUT 4-Pin
1-CH 9V/12V/15V/18V/24V Solid state relay 4-Pin