Hirose first appeared on the international stage in 1968 and has crafted a network of sales offices, agents and production facilities around the world. The company continues to broaden the scope of its business activities, keeping pace with market advances and satisfying the changing connector needs of companies around the globe. Hirose's vigorous international strategy rests on three pillars:
Plug-in miniature solid-state relay - power solid-state relay - 1 N/O contact - input: 24 V DC - output: 3 ... 33 ...
inmediatamente
Ships 11/18/24
Ships
PLC-INTERFACE - integrated solid-state relay - with push-in connection - for mounting on NS 35/7,5 DIN rails - in ...
Relay SSR 8.5mA 28.8V DC-IN 33V DC-OUT
Plug-in miniature solid-state relay - input solid-state relay - 1 N/O contact - input: 24 V DC - output: 3 - 48 V ...
PLC-INTERFACE for input functions - consisting of PLC-BSC.../SEN basic terminal block with screw connection and p ...
Solid State Relay 15mA 32V DC-IN 1A 350V DC-OUT 4-Pin
Plug-in miniature solid-state relay - power solid-state relay - 1 N/O contact - input: 5 V DC - output: 3 - 33 V ...
Pre-assembled solid-state relay module with push-in connection - consisting of: relay base with ejector and plug- ...
PLC-INTERFACE for input functions - consisting of PLC-BPT.../SEN basic terminal block with push-in connection and ...
Plug-in miniature solid-state relay - power solid-state relay - 1 N/O contact - input: 60 V DC - output: 3 - 33 V ...