C&K Switches is now part of Littelfuse Inc. C&K has been at the forefront of technological evolution in electromechanical switches. C&K’s unmatched design capabilities tailored to customer needs are recognized globally by design engineers who demand high-quality switch performance. Nearly a century later, C&K remains one of the most recognizable and trusted names in the e-mech s
Solid State Relay - SPST-NO (1 Form A) x 2 - AC, DC Output - 1.15VDC Input - 200mA, 0 to 200V Load - Gull Wing - ...
inmediatamente
Ships 12/2/24
Ships
Relay SSR 50mA 1.3V DC-IN 0.2A 200V AC/DC-OUT 6-Pin SOP
Relay SSR 50mA 1.3V DC-IN 0.05A 200V AC-OUT 4-Pin SOP
Ships 5/15/25
Relay SSR 50mA 1.3V DC-IN 0.12A 320V AC/DC-OUT 6-Pin PDIP Tube
Relay SSR 50mA 1.3V DC-IN 0.16A 20V AC-OUT 4-Pin SOP
Relay SSR 50mA 1.3V DC-IN 0.5A 60V AC/DC-OUT 6-Pin PDIP
Solid State Relay 25mA 1.3V DC-IN 0.5A 60V AC-OUT 4-Pin DIP SMD T/R
G3PA-210B-US-DC24
Relay SSR 50mA 1.3V AC-IN 0.12A 320V AC-OUT 8-Pin PDIP Tube
Relay SSR 20mA 1.3V DC-IN 0.08A 1000V AC/DC-OUT 4-Pin