From industrial electronic installation, maintenance and service, to precision measurement and quality control, Fluke tools help keep business and industry around the globe up and running. Typical customers and users include technicians, engineers, metrologists, medical-device manufacturers, and computer network professionals — people who stake their reputations on their tools, and use tools to
Higher Power, Low Resistance MOS FET
inmediatamente
Ships
Solid State Relay - SPST-NO (1 Form A) - AC, DC Output - 1.33VDC Input - 3A, 0 to 60V Load - Gull Wing - 6-SMD Pa ...
Higher Power, Low Resistance, DIP Package MOS FET
Relay SSR 50mA 1.3V DC-IN 0.3A 50V AC/DC-OUT 4-Pin USOP T/R
Ships 12/6/24
USOP Package with High Load Voltage
Relay SSR 25mA 1.48V DC-IN 2A 48V AC/DC-OUT 4-Pin DIP Stick
Relay SSR 25mA 1.48V DC-IN 2A 48V AC/DC-OUT 4-Pin DIP SMD Stick
Relay SSR 25mA 1.48V DC-IN 1A 80V AC/DC-OUT 4-Pin DIP Stick