Adam Tech - Headquartered in the USA, is a leading global manufacturer of connectors, cable assemblies, and customized interconnects. It offers total interconnect solutions, which include standard commodity products, high-speed, high-density, spring-loaded, fine-pitch, and harsh environment interconnects. Its innovative connector designs and patented automated manufacturing capabilities allow i
Reed Relays 12VDC 1KOhm 0.5A SPST-NO (19.6x8.9x7.33)mm THT Dry
inmediatamente
Ships
Reed Relays SPDT 2A 48VDC 4.5KOhm Thru-Hole
Reed Relays 5VDC 200Ohm 0.25A SPDT (19.61x8.89x6.71)mm THT Dry
Reed Relays 5VDC 140Ohm 2A SPST-NO THT Mercury Wetted
Reed Relays SPDT 2A Thru-Hole
Reed Relays 12VDC 500Ohm 0.25A SPDT (19.61x8.89x6.71)mm THT Dry
Reed Relays 5VDC 140Ohm 2A SPST-NO (19.61x8.89x6.71)mm THT Mercury Wetted
Reed Relays 24VDC 2.15KOhm 2A SPST-NO (19.05x6.7x8.2)mm THT Mercury Wetted
Reed Relays 24VDC 1KOhm 0.5A SPST-NC (19.05x5.08x7.62)mm THT Dry