Schneider Electric is the global specialist in energy management and automation. Serving customers in over 100 countries, helping them to manage their energy and process in ways that are safe, reliable, efficient and sustainable. From the simplest of switches to complex operational systems, our technology, software and services improve the way our customers manage and automate their operations.
Power Relay 12VDC 16A SPST-NO (( 28.8mm 12.5mm 15.7mm)) Through Hole
inmediatamente
Ships
Power Relay 24VDC 16A SPST-NO(24x10x18.8)mm THT
Power Relay 24VDC 16A SPST-NO(29x13x18.2)mm THT
Electromechanical Relay 9VDC 450Ohm 3A SPDT (15x9.9x9.9)mm THT General Purpose Relay
Relay for control panel
Relays 12VDC 3ADC/4AAC 3PST-NO/SPST-NC(28mm 12mm 10.4mm) THT General Purpose Relay
Power Relay 12VDC 8A SPST-NO(24x10x18.8)mm THT
Electromechanical Relay 110VDC 22.83KOhm 5A DPDT (29x13x34)mm Plug-In Slim and Compact Relay
Power Relay 18VDC 16A SPDT(28.8x12.5x15.7)mm THT
Power Relay 115VAC 10A DPDT(43x20.6x41.75)mm Top Mount