Headquartered in Switzerland, HUBER+SUHNER manufactures products and solutions that excel in performance, quality, and reliability, even under the most demanding conditions. Through a global production network, combined with subsidiaries and representations in more than eighty countries, HUBER+SUHNER ensures lifetime data integrity and power transmission, today and beyond.
Power Relay 12VDC 16A SPST-NO (( 28.8mm 12.5mm 15.7mm)) Through Hole
inmediatamente
Ships
Power Relay 24VDC 16A SPST-NO(24x10x18.8)mm THT
Power Relay 24VDC 16A SPST-NO(29x13x18.2)mm THT
Electromechanical Relay 9VDC 450Ohm 3A SPDT (15x9.9x9.9)mm THT General Purpose Relay
Relay for control panel
Relays 12VDC 3ADC/4AAC 3PST-NO/SPST-NC(28mm 12mm 10.4mm) THT General Purpose Relay
Power Relay 12VDC 8A SPST-NO(24x10x18.8)mm THT
Electromechanical Relay 110VDC 22.83KOhm 5A DPDT (29x13x34)mm Plug-In Slim and Compact Relay
Power Relay 18VDC 16A SPDT(28.8x12.5x15.7)mm THT
Power Relay 115VAC 10A DPDT(43x20.6x41.75)mm Top Mount