Newhaven Display International, a U.S. based display manufacturer committed to providing quality products and custom design services to customers worldwide. A friendly, experienced staff works hard to deliver quick and reliable service with outstanding quality. The relationship Newhaven Display has with their customers is more than just a transaction. They learn all there is to know about your
Power Relay 24VDC 10A SPST-NO(22x16x11)mm THT
inmediatamente
Ships
Power Relay 12VDC 10A SPST-NO( (22mm 16mm 11mm)) THT
Electromechanical Relay 48VDC 4.8KOhm 5A SPDT (19.8x15.8x15.8)mm THT Power Relay
Power Relay 24VDC 15A SPST-NO(25.1x22.1x13.3)mm THT
Power Relay 5VDC 6A SPDT (( 22.5mm 16.5mm 16.5mm)) Through Hole
Power Relay 5VDC 10A SPST-NO( (22mm 16mm 11mm)) THT
Electromechanical Relay 12VDC 400Ohm 5A SPDT (19.8x15.8x15.8)mm THT Power Relay
G5D-1142T-US-DC12
Electromechanical Relay 5VDC 125Ohm 15A SPST-NO (25.1x22.1x11)mm THT Power Relay
Power Relay 5VDC 15A SPST-NO( (25.1mm 22.1mm 13.3mm)) THT