Littelfuse provides a broad portfolio of protection, control and sensing products. Our offering includes fuses, protection relays, disconnect switches, surge protective devices, temperature sensors. These products safeguard equipment from damage and personnel from injury due to electrical faults, while reducing costs and minimizing downtime.
Electromechanical Relay 220/240VAC 7.2KOhm 16A DPDT (34.9x34.4x57.9)mm Socket Power Relay
inmediatamente
Ships
Electromechanical Relay 12VDC 120Ohm 10A DPDT (34.79x34.79x57.2)mm Plug-In General Purpose Relay
MKH-2D-6D
Power Relay 110VDC 10A 3PDT (( 35mm 33mm 54.5mm)) Plug-In
Electromechanical Relay 24VDC 470Ohm 10A DPDT (34.04x35.56x58.93)mm Plug-In General Purpose Relay
Electromechanical Relay 110VDC 10KOhm 10A DPDT (( 35.71mm 35.71mm 50.8mm)) Socket General Purpose Relay
Power Relay 120VAC 10A DPDT (( 35mm 33mm 54.5mm)) Plug-In
Electromechanical Relay 24VAC 85Ohm 10A DPDT (35.71x35.71x50.8)mm Socket General Purpose Relay
Hermetically Sealed Relay - 2 Form C - 120VAC - 2.25 Ohm - 2VA.