Hirose first appeared on the international stage in 1968 and has crafted a network of sales offices, agents and production facilities around the world. The company continues to broaden the scope of its business activities, keeping pace with market advances and satisfying the changing connector needs of companies around the globe. Hirose's vigorous international strategy rests on three pillars:
Electromechanical Relay 12VDC 1.028KOhm 0.1A SPDT (10.6x9x4)mm THT Low Profile High Frequency Relay
inmediatamente
Ships
HF3 02=75 OHM 140MW 4.5V mono
Signal Relay 12VDC 2A SPDT(14.6x9.4x10)mm SMD
Electromechanical Relay SPDT 2A 12VDC 1.028KOhm Surface Mount
Electromechanical Relay 9VDC 1.62KOhm 0.01A DPDT (15x7.4x8.85)mm THT High Sensitivity Relay
Signal Relay 4.5VDC 145Ohm 1A DPDT(14.7x11.5x5.9)mm SMD High Frequency Relay
Signal Relay 9VDC 0.5ADC SPDT(20.2x13.2x9.6)mm SMD
3 GHz MICROWAVE RELAYS Miniature size
HF396=50OHM140MW12V BIST 2COIL