Bel Power Solutions & Protection offers world-class AC-DC and DC-DC power conversion products, value-add solutions, complete box-build solutions and contract manufacturing services, along with a complete portfolio of Electronic Circuit Protection devices and a full suite of Open Compute Project (OCP) power shelves and power modules designed to address the power conversion needs for any OCP
Signal Relay 4.5VDC 0.5ADC SPDT(20.2x11.2x8.9)mm THT
inmediatamente
Ships
Electromechanical Relay 5VDC 237Ohm 1A DPDT (12.8x7.8x5.4)mm SMD High Frequency Relay
Electromechanical Relay 5VDC 50Ohm 1A DPDT (9.4x10.29x8.26)mm THT Signal Relay
3 GHz MICROWAVE RELAYS Miniature size
Electromechanical Relay 5VDC 64Ohm 1A DPDT (8.51x8.51x7.11)mm THT Centigrid Commercial Relay
Electromechanical Relay 9VDC 1.62KOhm 0.01A DPDT (15x7.4x8.85)mm THT High Sensitivity Relay
Electromechanical Relay 3VDC 45Ohm 0.5A SPDT(14.6x11.2x8)mm SMD Microwave Relay
RG1E-L-3V
Electromechanical Relay 12VDC 390Ohm (12.07x9.53x7.11)mm THT Ultra Miniature Broadband Attenuator Relay