Adam Tech - Headquartered in the USA, is a leading global manufacturer of connectors, cable assemblies, and customized interconnects. It offers total interconnect solutions, which include standard commodity products, high-speed, high-density, spring-loaded, fine-pitch, and harsh environment interconnects. Its innovative connector designs and patented automated manufacturing capabilities allow i
Power Relay 24VDC SPST-NO(25.9x25.9x24.9)mm THT Automotive
inmediatamente
Ships
Ships 6/18/25
Electromechanical Relay 12VDC 90Ohm 240(NO)/60(NC)A SPDT (26.5x22x22.3)mm THT Signal Relay
Power Relay 12VDC SPDT(23x15.5x25.4)mm Plug-In
Power Relay 12VDC 120(NO)/45(NC)A SPDT(25.9x29.9x51.9)mm Plug-In Automotive
Electromechanical Relay SPDT 120(NO)/45(NC)A 12VDC 79.5Ohm Plug-In
V23134J0052D642-EV-CBOX
Contactor, Sealed - >500A - SPST-NO-DM - 9-36VDC Coil - Requires Economizer - w/SPST-NO Aux Contacts
Electromechanical Relay 3PST
B429W (FAA/PMA)=RELAY
B430Z (FAA/PMA)=RELAY