From industrial electronic installation, maintenance and service, to precision measurement and quality control, Fluke tools help keep business and industry around the globe up and running. Typical customers and users include technicians, engineers, metrologists, medical-device manufacturers, and computer network professionals — people who stake their reputations on their tools, and use tools to
LED Driver 2300uA Supply Current 8-Pin SOIC N EP T/R
immediatamente
Ships 12/9/24
Ships
AC/DC LED Power Supply - Const Curr - 75W - Fixed: 70 Vdc @ 735mA - Dim: 1-10 Vdc/Resist
LNE Series 185 W 3.45 A 54 V Output Max CB Certified LED Driver Module
LNE Series 150 W 3.2 A 28 V Output Max CB Certified LED Driver Module
LED Driver 1 Segment 3-Pin(2+Tab) TO-252 T/R
AC/DC LED Power Supply - Const Curr - 150W - Fixed:140 Vdc @ 735mA - Dim: 1-10 Vdc/Resist
Led Drvr Module 1-CH IP65 12V 8A
LNE Series 150 W 4.2 A 36 V Output Max CB Certified LED Driver Module
LED Driver 9V/12V/15V/18V/24V 4-Pin(3+Tab) SOT-89 T/R
Ships 12/6/24
DC/DC LED Power Supply 12.25W Single 6-Pin