Headquartered in Switzerland, HUBER+SUHNER manufactures products and solutions that excel in performance, quality, and reliability, even under the most demanding conditions. Through a global production network, combined with subsidiaries and representations in more than eighty countries, HUBER+SUHNER ensures lifetime data integrity and power transmission, today and beyond.
60W Single AC-DC Power Module
inmediatamente
Ships
Unregulated DC-DC Converter - Dual Output - 2 W - Input: 5VDC (+/-) 10% - Output: (+/-) 5VDC - 12 lead SMD - Sh ...
DC-DC Converter - 1 Watt - SIP - Input: 9VDC (+/-) 10% - Output: 5VDC - 8kVDC Isolation - -40°C to +85°C
DC-DC Converter - 2 Watt - SIPInput: 15VDC (+/-) 10% - Output: (+/-) 9VDC - Short Circuit Protection - 6.4kVDC ...
REC7.5-4805DRWH2AMSMD-R
REC7.5-1205DRWH2AMSMDCTRL
REC3-2412DRWZH2ASMDCTRL
6W DC-DC Converter, DIP-Package, 2:1 Wide Input Range
DC-DC Converter - 150W - 14 to 160 VDC input - 24 VDC - 6250 mA - single regulated - DIP
1W DC-DC Converter, SIP-Package, High Isolation