C&K Switches is now part of Littelfuse Inc. C&K has been at the forefront of technological evolution in electromechanical switches. C&K’s unmatched design capabilities tailored to customer needs are recognized globally by design engineers who demand high-quality switch performance. Nearly a century later, C&K remains one of the most recognizable and trusted names in the e-mech s
AC/DC Single output Open frame power supply with PFC - Output 27VDC at 5.6A - 150W.
inmediatamente
Ships
AC-DC Power Supply - Open Frame - Medical - 24VDC - 1.9A - Input: 90 to 264VAC - 4 x 2 x 1 inches
Primary-switched UNO POWER power supply for DIN rail mounting - input: 1-phase - output: 24 V DC/100 W
Ships 10/28/24
AC/DC Power Supply - 15W - 5VDC -Input 100-240 VAC - PCB Mount - cUL/UL certified
AC/DC Power Supply Single-OUT 15V 2.7A 40W 11-Pin
AC/DC Power Supply - 1 Output - 12V@200A - 2400W
Ships 1/13/25
AC/DC Power Supply Single-OUT 28V 2.9A 80W Medical 19-Pin
LFMWLT40-3200-2
AC/DC Power Supply - 15W - 12VDC - Input 100-240 VAC - Chassis Mount - cUL/UL certified
PM-IP67A200S24