Hubbell Incorporated began its journey in the late 1800’s when its founder, Harvey Hubbell. Today, Hubbell Incorporated is an international manufacturer of quality electrical and electronic products for a broad range of non-residential and residential construction, industrial and utility applications.
Optical Sensor - 0.160" (4.06mm) - Through-Beam - Phototransistor Output - 50 mA (If)(Max) - 30 mA (Ic)(Max) - 30 ...
inmediatamente
Ships
Photointerrupter Transmissive 3.18mm Photologic, Open Collector, Inverter 5-Pin Bag
Slotted Optical Switch - Phototransistor Output - Slot 0.155" Wide x 0.33" Deep - PCB Through Hole
Optical Sensor - 0.375" (9.53mm) Distance - Through-Beam - Phototransistor Output - 50 mA If - 30 mA Ic - 30 V - ...
Photointerrupter Transmissive 3.18mm Phototransistor 4-Pin Bag
Ships 1/2/25
Photointerrupter Transmissive 3.18mm Phototransistor 4-Pin
Photointerrupter Transmissive 2.03mm Phototransistor 4-Pin
Slot-type Photomicrosensor
Ships 12/9/24
Photointerrupter Transmissive 3.6mm Photologic, Open Collector 3-Pin