C&K Switches is now part of Littelfuse Inc. C&K has been at the forefront of technological evolution in electromechanical switches. C&K’s unmatched design capabilities tailored to customer needs are recognized globally by design engineers who demand high-quality switch performance. Nearly a century later, C&K remains one of the most recognizable and trusted names in the e-mech s
Fiber Optic Receiver - 850nm - 5Mbps - Threaded for Panel Mount - ST connection - TTL/CMOS Compatable - PCB Throu ...
inmediatamente
Ships
TX Optical Fiber 3-Pin Metal Can Tray
TX/RX Optical Fiber 3125Mbps
Fiber-optic module - 1310 nm - 100Base-FX multi-mode LC - 2 km
Fiber-optic module - 1310 nm - 100Base-FX multi-mode LC - 2 km - extended temperature range
Fiber-optic module - 1310 nm - 100Base-FX single-mode LC - 30 km
Fiber-optic module - 1550 nm - 1000Base-ZX single-mode LC - 80 km - extended temperature range
SFP Module 100BASE - FX Multi-Mode 1310 nm LC - 2 km - DDM - Extreme - silver-colored
RX Optical Fiber 16Mbps 4-Pin TO-18
RX Optical Fiber 16Mbps 4-Pin