RJ45 Integrated Connector, 10/100Base-T, Single Port, Down, Shielded EMI Finger, w/LED diagonal (G/Y), THT, Comme ...
inmediatamente
Ships
RJ45 ICM, 10/100 Base-T, 1x1, Short Body, Tab Up, 8 pin THT, T+CMC, Shielded EMI Finger, LED, Industrial grade, 3 ...
RJ45 Integrated Connector, 10/100Base-T, Single Port, Up, Shielded EMI Finger, w/LED vertical (G/Y), THT, Industr ...
LAN Transformer - Dual - 5GPP - 1:1 - EXT. HF - SMD - Tape&Reel
LAN Transformer - Dual - 1GP - 1:1 - HF - SMD - Tape&Reel
RJ45 ICM, 1G Base-T, 14x2 pins, 2x1,THT, Shielded EMI Finger, 3Wire+T, Voltage/Current Drive, LED, Industrial
LAN Transformer - Quad - 1GP - 1:1 - HF - 96P - Through Hole Tube
Telecom Transformer 1: 2 1500Vrms 3.4Ohm Prim. DCR 5.4Ohm Sec. DCR Surface Mount
LAN Transformer - Single - 2.5GPP - 1:1 - HF - SMD - Tape&Reel
LAN Transformer - Single - 2.5GD - 3KV - 1:1 - HF - SMD - Tape&Reel