ECS Inc. International was established in 1980 and has grown to become one of the most recognized and dependable manufacturers of frequency control and power management products in the world. The company’s global engineering and customer care centers support first-class customers and distribution channels around the world. Their talented team of professionals collaborate daily within a network
Ferrite Through Hole Inductor - 6.8uH - DCR: 2.2 mohm - 42A
inmediatamente
Ships
Toroid Inductor, 50KHz Simple Switcher SMT Inductors
DIP Toroid - 7.0mH 10% - 1100mOhm - 2.2A Max.
choke - D.C. reactor/filter
Ships 12/2/24
Power Inductor - 470uH ±10% - 0.47A - DCR: 1.15 Ohms - +105°C - RoHS - Axial Through Hole - 16 x 7.5mm Dia
SC30-10-2549-10 1000UH AMMO 1000
Power Inductor - 47uH ±10% - 1.51A - DCR: 0.109 Ohms - +105°C - RoHS - Axial Through Hole - 16 x 7.5mm Dia
Toroid Inductor, PE-5XXXX SMT series for National 150kHz Simple Switcher, Up To 4.5A