Hirose first appeared on the international stage in 1968 and has crafted a network of sales offices, agents and production facilities around the world. The company continues to broaden the scope of its business activities, keeping pace with market advances and satisfying the changing connector needs of companies around the globe. Hirose's vigorous international strategy rests on three pillars:
23A512T-I/ST
inmediatamente
Ships
SRAM Chip Sync Single 1.8V 256K-bit 32K x 8 32ns 8-Pin PDIP - Tube
16Kbit SRAM w/EEPROM Backup - I²C - Automotive - 8-Pin SOIC N - Tube
47C16T-E/ST
47C04T-E/ST
SRAM Chip Sync Single 3.3V 256K-bit 32K x 8 32ns Automotive 8-Pin TSSOP - Tape&Reel
SRAM Chip Sync Dual 1.8V 1M-bit 128K x 8 32ns Automotive 8-Pin PDIP - Tube
Serial EERAM, 16K bits (x8), 1 MHz, 2.7 to 3.6V, -40 to 125°C, TSSOP-8, RoHS
SRAM Chip Sync Single 3.3V 64K-bit 8K x 8 32ns Automotive 8-Pin PDIP - Tube
R-PDSO-G8 Surface Mount 23LC512 Tape & Reel (TR) ic memory 20MHz 3.9mm 0.000004A 524288bit