The Schaffner Group is the international leader in the development and production of solutions which ensure the efficient and reliable operation of electronic systems. The Group's broad range of products and services includes EMC/EMI components, harmonic filters and magnetic components as well as the development and implementation of customized solutions. Schaffner components are deployed in en
EEPROM - Serial-Microwire - 4Kbit (256 x 16) - 3.3V/5V - 8-Pin TSSOP - Tube
Ships Immediately
can ship 7/29/24
can ship
Serial EEPROM - 8Kb - I²C - 400kHz Max Clock - 1.7-5.5V - -40°C to +85°C - 8-lead TSSOP - - Tape&Reel
93C76AT-E/OT
EEPROM - Serial-I²C - 2Kb (256 x 8) - Software Write Protect - 2.5V/3.3V/5V - 8-Pin SOIC - Tube
93LC86C-E/MS
EEPROM - Serial-I²C - 1Kb (128 x 8) - 1.8V/2.5V/3.3V - 8-Pin MSOP - Tube
EEPROM - I²C - 4K-bit (256 x 8 x 2) - 2.5V/3.3V/5V - 8-Pin DIP - Tube
EEPROM - Serial-Microwire - 4Kbit (512 x 8) - 5V - Automotive - 8-Pin PDIP - Tube
EEPROM - Serial-SPI - 256Kb (32K x 8) - 3.3V/5V - Automotive - 8-Pin TSSOP - Tape&Reel
93LC76AT-I/SN