Headquartered in Switzerland, HUBER+SUHNER manufactures products and solutions that excel in performance, quality, and reliability, even under the most demanding conditions. Through a global production network, combined with subsidiaries and representations in more than eighty countries, HUBER+SUHNER ensures lifetime data integrity and power transmission, today and beyond.
PIC32MX350F128H-I/RG
inmediatamente
Ships
32 Bit MCU - Floating Point Unit - Audio & Graphics Interfaces - HS USB - Ethernet - Advanced Analog - PIC32 EF F ...
MCU - 32-bit ARM Cortex M7 RISC - 1MB Flash - 1.8V/2.5V/3.3V - 144-Pin UFBGA - Tape&Reel
Microcontroller - MIPS32 microAptiv - 32-Bit Single-Core - 25MHz - 27 I/O - 64KB (64K x 8) FLASH - 16K x 8 RAM - ...
Microcontroller - PIC 18F - 8-Bit - 64MHz - 18 I/O - 32KB (32K x 8) FLASH - 512 x 8 EEPROM - 2K x 8 RAM - 1.8 to ...
MCU - 8-bit AVR® RISC - 20MHz - 8KB Flash - 1KB SRAM - 128 Byte EEPROM - 2.5V/3.3V/5V - -40°C to +85°C - 24-pin V ...
MCU - 16-bit dsPIC - 32KB Flash - 2KB RAM - -40°C to +85°C - 3.3V - 44-Pin TQFP - Tray
Microcontroller - dsPIC 33F - 16-Bit - 40 MIPs - 21 I/O - 6KB (6K x 8) FLASH - 256 x 8 RAM - 3 to 3.6V - 28-SOIC.
Microcontroller - PIC Automotive, AEC-Q100, PIC 24EP - 16-Bit - 60 MIPs - 35 I/O - 512KB (170K x 24) FLASH - 24K ...