Schneider Electric is the global specialist in energy management and automation. Serving customers in over 100 countries, helping them to manage their energy and process in ways that are safe, reliable, efficient and sustainable. From the simplest of switches to complex operational systems, our technology, software and services improve the way our customers manage and automate their operations.
MCU - 8-bit 8051 CISC - 20KB Flash - 5V - 44-Pin PLCC - Tube
inmediatamente
Ships
Microcontroller - PIC 12F - 8-Bit - 32MHz - 6 I/O - 1.75KB (1K x 14) FLASH - 128 x 8 RAM - 1.8 to 3.6V - 8-DFN (3 ...
PIC32MX550F256H-V/PT
Microcontroller - PIC 16C - 8-Bit - 20MHz - 13 I/O - 3.5KB (2K x 14) OTP - 128 x 8 RAM - 2.5 to 5.5V - 18-SOIC - ...
PIC18LF2431T-I/SO
Microcontroller - dsPIC 33F - 16-Bit - 40 MIPs - 21 I/O - 128KB (128K x 8) FLASH - 8K x 8 RAM - 3 to 3.6V - 28-QF ...
Microcontroller - PIC XLP 16F - 8-Bit - 20MHz - 36 I/O - 14KB (8K x 14) FLASH - 512 x 8 RAM - 2.3 to 5.5V - 40-UQ ...
Microcontroller - dsPIC 33EP - 16-Bit - 70 MIPs - 35 I/O - 32KB (10.7K x 24) FLASH - 2K x 16 RAM - 3 to 3.6V - 48 ...
MCU - 32-bit AVR RISC - 128KB Flash - 16KB SRAM - 48MHz - 1.8V/2.5V/3.3V - -40°C to +85°C - 48-Pin TQFP Tray
MCU - 32-bit ARM Cortex M3 RISC - 128KB Flash - 1.8V/3.3V - 100-Pin TFBGA - Tray