Littelfuse provides a broad portfolio of protection, control and sensing products. Our offering includes fuses, protection relays, disconnect switches, surge protective devices, temperature sensors. These products safeguard equipment from damage and personnel from injury due to electrical faults, while reducing costs and minimizing downtime.
MCU 8 Bit - Flash - PIC16 Family PIC16F18XX Series Microcontrollers - 32 MHz - 7 KB - 256 Byte - 14 Pins.
inmediatamente
Ships
Microcontroller - dsPIC 30F - 16-Bit - 20 MIPs - 30 I/O - 24KB (8K x 24) FLASH - 1K x 8 EEPROM - 1K x 8 RAM - 2.5 ...
Microcontroller - PIC 16F - 8-Bit - 20MHz - 22 I/O - 3.5KB (2K x 14) FLASH - 64 x 8 EEPROM - 128 x 8 RAM - 4 to 5 ...
Microcontroller - dsPIC 33EV, FuSa - 16-Bit - 60 MIPs - 53 I/O - 64KB (22K x 24) FLASH - 8K x 8 RAM - 4.5 to 5.5V ...
Microcontroller - PIC 24F - 16-Bit - 32MHz - 35 I/O - 32KB (11K x 24) FLASH - 8K x 8 RAM - 2 to 3.6V - 44-QFN (8x ...
RISC Microcontroller, 8-Bit, OTPROM, PIC CPU, 4MHz, CMOS, PDIP8
Microcontroller - PIC 16F - 8-Bit - 20MHz - 11 I/O - 1.5KB (1K x 12) FLASH - 67 x 8 RAM - 2 to 5.5V - 14-TSSOP.
Microcontroller - MIPS32 M4K - 32-Bit Single-Core - 40MHz - 81 I/O - 128KB (128K x 8) FLASH - 16K x 8 RAM - 2.3 t ...
Microcontroller - dsPIC 33EP - 16-Bit - 70 MIPs - 85 I/O - 128KB (43K x 24) FLASH - 16K x 8 RAM - 3 to 3.6V - 121 ...
48 KB Flash, 4K RAM, 70 I/O80 TQFP 12x12x1mm T/R | Microchip Technology Inc. PIC18F8527T-I/PT