C&K Switches is now part of Littelfuse Inc. C&K has been at the forefront of technological evolution in electromechanical switches. C&K’s unmatched design capabilities tailored to customer needs are recognized globally by design engineers who demand high-quality switch performance. Nearly a century later, C&K remains one of the most recognizable and trusted names in the e-mech s
MCU 8 Bit - Flash - PIC16 Family PIC16F18XX Series Microcontrollers - 32 MHz - 7 KB - 256 Byte - 14 Pins.
Ships Immediately
can ship
Microcontroller - dsPIC 30F - 16-Bit - 20 MIPs - 30 I/O - 24KB (8K x 24) FLASH - 1K x 8 EEPROM - 1K x 8 RAM - 2.5 ...
Microcontroller - PIC 16F - 8-Bit - 20MHz - 22 I/O - 3.5KB (2K x 14) FLASH - 64 x 8 EEPROM - 128 x 8 RAM - 4 to 5 ...
Microcontroller - dsPIC 33EV, FuSa - 16-Bit - 60 MIPs - 53 I/O - 64KB (22K x 24) FLASH - 8K x 8 RAM - 4.5 to 5.5V ...
Microcontroller - PIC 24F - 16-Bit - 32MHz - 35 I/O - 32KB (11K x 24) FLASH - 8K x 8 RAM - 2 to 3.6V - 44-QFN (8x ...
RISC Microcontroller, 8-Bit, OTPROM, PIC CPU, 4MHz, CMOS, PDIP8
Microcontroller - PIC 16F - 8-Bit - 20MHz - 11 I/O - 1.5KB (1K x 12) FLASH - 67 x 8 RAM - 2 to 5.5V - 14-TSSOP.
Microcontroller - MIPS32 M4K - 32-Bit Single-Core - 40MHz - 81 I/O - 128KB (128K x 8) FLASH - 16K x 8 RAM - 2.3 t ...
Microcontroller - dsPIC 33EP - 16-Bit - 70 MIPs - 85 I/O - 128KB (43K x 24) FLASH - 16K x 8 RAM - 3 to 3.6V - 121 ...
48 KB Flash, 4K RAM, 70 I/O80 TQFP 12x12x1mm T/R | Microchip Technology Inc. PIC18F8527T-I/PT