Littelfuse provides a broad portfolio of protection, control and sensing products. Our offering includes fuses, protection relays, disconnect switches, surge protective devices, temperature sensors. These products safeguard equipment from damage and personnel from injury due to electrical faults, while reducing costs and minimizing downtime.
Circuit Breaker Magnetic (Hydraulic Delay) - 1 Pole - 5A - 80VDC - Lever Actuator - DIN Rail.
inmediatamente
Ships
Circuit Breaker Magnetic (Hydraulic Delay) - 2 Pole - 90A - 160VDC - Lever Actuator - DIN Rail.
Circuit Breaker - Solid State - 500mA - 24V DC - Lever - DIN Rail - Red.
Ships 12/6/24
Circuit Breaker Magnetic (Hydraulic Delay) - 3 Pole - 100A - 480V AC - Lever - DIN Rail.
Circuit Breaker - Solid State - 4A - 24V DC - Slide Switch - DIN Rail.
Single Pole - DIN Module - 24VDC - 2CH - 2A/2A - With Comm
Single Pole - DIN Module - 24VDC - 2CH - 4A/4A - With Comm
Single Pole - DIN Module - 24VDC - 1CH - 4A - No Comm - CL2
Circuit Breaker - Miniature - 3 Pole - 5 Amp - 480/277 VAC - Trip Curve K - UL489 - DIN Rail Mount.
Circuit Breaker - 1 Pole - 6A - 480Y/277VAC - 10kAIC - 5-10X /n Trip Type - C Curve - UL489 Listed - DIN Rail Mou ...