C&K Switches is now part of Littelfuse Inc. C&K has been at the forefront of technological evolution in electromechanical switches. C&K’s unmatched design capabilities tailored to customer needs are recognized globally by design engineers who demand high-quality switch performance. Nearly a century later, C&K remains one of the most recognizable and trusted names in the e-mech s
Snap-Fit Bushing - 9.2 mm (0.362 in) - 13 mm (0.512 in) - 1.5 mm (0.059 in)
inmediatamente
Ships
Grommets and Eyelets Open Round Rubber
Ships 12/9/24
37/50 Pin Hood Set for Grommet
Grommet Strip - MS21266-8N - Compatible Panel Thickness Range 9.7 - 13 mm (0.380 - 0.510 in) - Serrated - N ...
Grommet - Panel Thickness 0.256''-0.319'' - PE - Natural - 82ft/pkg
Grommet - Panel Thickness 0.130''-0.189'' - PTFE - Natural - 9.7ft/pkg
Cable Accessories Rubber Grommet
Grommet - 0.02 - 0.05 " Panel Thickness - PE - Natural - 82ft/pkg
Grommet Strip - MS21266-8N - .510 in Max Panel Thick.
Grommet - Panel Thickness 0.319''-0.382'' - PA6 - Natural - 82ft/pkg