Newhaven Display International, a U.S. based display manufacturer committed to providing quality products and custom design services to customers worldwide. A friendly, experienced staff works hard to deliver quick and reliable service with outstanding quality. The relationship Newhaven Display has with their customers is more than just a transaction. They learn all there is to know about your
Black Nylon Fir Tree Push-In Rivet - Type 1 - Compatible Hole Diameter 4 mm (0.157 in) - Compatible Panel Thick ...
inmediatamente
Ships
Natural Nylon Mounting Button Push-In Rivet - - Compatible Hole Diameter 4.7 mm (0.187 in) - Compatible Panel ...
Natural Nylon Male/Female Ratchet Snap-Together Rivet - Compatible Hole Diameter Range 8.8 - 7.1 mm (0.346 - 0.28 ...
Natural Acetal Drive Fastener Push-In Rivet - - Compatible Hole Diameter 3.2 mm (0.126 in) - Compatible Panel ...
Standoff Hex F 2-56-THD 3.96mm-A/F Aluminum ASTM B211 Yellow Irridite
Snap-Together Rivet - Male Mini Rivet, Natural, .125 in Hole Dia., .100 in Max Panel Thk, .40 in Head Dia.
KEY RIVET, BOX CONN
602A-7402-17
613A-9423-094-16
Fir Tree Rivet, Black, .85 in Stem Length, .500 in Head Dia., .188 in Hole Dia.,Type 1