Adam Tech - Headquartered in the USA, is a leading global manufacturer of connectors, cable assemblies, and customized interconnects. It offers total interconnect solutions, which include standard commodity products, high-speed, high-density, spring-loaded, fine-pitch, and harsh environment interconnects. Its innovative connector designs and patented automated manufacturing capabilities allow i
MMBF Series N-Channel 40 V 40 mA SMT Low Noise Amplifier Switch - SOT-23-3
inmediatamente
Ships
25V N-ch Jfet SOT-23 Rohs Compliant: Yes
Junction FET, N-Channel, Low Noise, High Frequency Amplifier, 15 V, 50 mA
MMBF Series 25 V 5 mA Surface Mount N-Channel Low Noise Amplifier - SOT-23-3
MMBF4416 Series 30 V 10 mA Surface Mount N-Channel RF Amplifier - SOT-23
MMBF5484 Series 25 V 400 MHz SMT N-Channel RF Amplifier - SOT-23-3
MMBF5485 Series 25 V 10 mA Surface Mount N-Channel RF Amplifier - SOT-23-3
N-Channel JFET, 15V, 16 to 50mA, 29mS, MCPH3
N-Channel JFET, 15V, 10 to 32mA, 35mS, Dual MCPH5