Hirose first appeared on the international stage in 1968 and has crafted a network of sales offices, agents and production facilities around the world. The company continues to broaden the scope of its business activities, keeping pace with market advances and satisfying the changing connector needs of companies around the globe. Hirose's vigorous international strategy rests on three pillars:
USB Hub 2-Port 10Mbps/100Mbps/1Gbps Ethernet DIN Rail with 5VDC Input
inmediatamente
Ships
Network Switch - 8 RJ45 Ports - 10/100/1000 Mbps - IP30 - DIN Rail.
Ships 12/9/24
7-Port Rugged Industrial USB 2.0 Hi-Speed Hub w 15KV ESD Immunity and metal case, Mountable
PoE+ Ethernet switch conforms to IEEE 802.3at. Includes four 10/100/1000 Mbps PoE+ ports - one standard 10/100/10 ...
Managed NAT Switch 2000 - 8 RJ45 ports 10/100 Mbps - degree of protection: IP20 - PROFINET Conformance-Class A - ...
Tripp Lite 4-Port USB 3.0 SuperSpeed Compact Hub 5Gbps Bus Powered | Tripp Lite U360-004-R
Managed Switch 2000 - 16 RJ45 ports 10/100/1000 Mbps - degree of protection: IP20 - PROFINET Conformance-Class A
D-Sub Type Manual Switch 25/25 POS
Ethernet Switch, 5 Port, Unmanaged, Rackmount, NG Series | Tripp Lite NG8
USB Hub 8-Port 10Mbps/100Mbps/1Gbps/10Gbps Ethernet Rack Mount with SFP+ and 12VDC Input