Adam Tech - Headquartered in the USA, is a leading global manufacturer of connectors, cable assemblies, and customized interconnects. It offers total interconnect solutions, which include standard commodity products, high-speed, high-density, spring-loaded, fine-pitch, and harsh environment interconnects. Its innovative connector designs and patented automated manufacturing capabilities allow i
Fuse Chip Fast Acting 4A SMD Solder Pad 0402 Ceramic T/R
inmediatamente
Ships
SMD Fuse - Fast Acting - 3.00A - Max 32VDC - 1206 - Tape&Reel
Fuse Chip Slow Blow Acting 1.25A 63V SMD Solder Pad 1206 Ceramic T/R
Ul Class Cc Fast-Acting Fuse - 1A
Fuse Fast Acting 1A 250V Holder Cartridge 6.35 X 31.8mm
Ships 12/9/24
SMD Fuse - Thin Film - 2.00A - Max 35VDC - 0603 - Tape&Reel
SMD Fuse - Fast Acting - 0.50A - Max 125VDC - 2410 - Tape&Reel
Automotive SMD Fuse - Fast Acting - 3.50A - Max 65VDC - 1206 - Tape&Reel
SMD Fuse - High Inrush - 4.50A - Max 32VDC - 0603 - Tape&Reel
SMD Fuse - Slow Blow - 3.00A - Max 32VDC - 0603 - Tape&Reel