C&K Switches is now part of Littelfuse Inc. C&K has been at the forefront of technological evolution in electromechanical switches. C&K’s unmatched design capabilities tailored to customer needs are recognized globally by design engineers who demand high-quality switch performance. Nearly a century later, C&K remains one of the most recognizable and trusted names in the e-mech s
Light indicator - color: transparent
inmediatamente
Ships
Fuse plug - connection method: Plug connection - nominal current: 6.3 A - nom. voltage: 250 V - width: 6.2 mm - f ...
Ships 12/6/24
Fuse insert - nominal current: 6 A - length: 36 mm - diameter: 11 mm - color: green
Fuse - 10.3x38 mm - up to 1000 V DC - gPV characteristics
Replacement fuse - for INTERBUS-ST modules
Plug-in fuse (TE5<sup>®</sup>); nominal current: 1 A; tripping behavior: fast-blow (F)
Ships 12/2/24
Fuse Micro Fast Acting 1A Pin
Fuse - number: 10 Pcs. - fuse type: Fuse (CC) - nominal current: 30 A - tripping characteristic: fast-blow (F)