Support bracket - number of positions: 1 - width: 2 mm - color: gray
inmediatamente
Ships 12/9/24
Ships
DC-Busbar EMC/RFI Filter for EV charging applications - 450A - 1000V
Bus bar for TMC 83... circuit breakers (three phase) 17.8 mm pitch - up to 57 positions. Rated for 80 A (end feed ...
Bus bar for TMC 82... circuit breakers (two phase) 17.8 mm pitch - up to 56 positions. Rated for 80 A (end feed) ...
Bus bar for TMC 83... circuit breakers (three phase) with auxilliary switch. 17.8 mm pitch - up to 48 positions. ...
UL489 Cuttable 1 Phase Busbar - 18mm2 (80A) - 12 Pins.
UL489 Cuttable 2 Phase Busbar - 18mm2 (80A) - 56 Pins.
Siemens Busbar - Tinned Cu - 36IN.EA - 362A - 3 Pcs.