Unlock Icon 解锁独家优惠! 立即登录或注册以获得更优惠的价格.
help desk software
Image is representational - see mfr. specs

Z5.530.2425.0

Wieland Electric

Terminal Strip Header - 24 Position - 5mm

+ see all

产品说明书 附件 Notify Me

符合 RoHS 规定
包装
Certificate of Compliance Guarantee
描述 +
Terminal Strip Header - 24 Position - 5mm
Search Keywords: Z553024250
规格 +
  • Product Attribute
    Attribute Value Select Attribute
  • 供应商:
    Wieland Electric
  • 部件编号:
    Z5.530.2425.0
  • 计量单位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    DE
  • 供应商标准包装 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
Tools/3D Models +
产品指南 +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 411
Ships today, if you order in
工厂库存:
1,179 可以发货
起订量:
5
3 Weeks 可以发货 12/13/24
添加到购物车
数量
Unit Price
5
$6.649
50
$4.647
100
$4.179
250
$4.032
500
$3.875
1,000
$3.802
2,500
$3.764
5,000 +
$3.726
Click for Quote
Log in 解锁特价
CUSTOMERS ALSO BOUGHT
5