Schneider Electric is the global specialist in energy management and automation. Serving customers in over 100 countries, helping them to manage their energy and process in ways that are safe, reliable, efficient and sustainable. From the simplest of switches to complex operational systems, our technology, software and services improve the way our customers manage and automate their operations.
Connector Accessories 3 POS Jumper Par E-Copper
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
Female Disconnect - Insulated - 6.35mm x 0.81mm (0.25" x 0.032") Tab Size - 12 to 10 AWG -...
44 Position D-Sub, High Density Plug, Male Pins Connector
Power Relay 120VAC 10A DPDT(35.7x35.7x50.8)mm Socket
20 DF SOCKET CONT. L.P.
Lug Terminal 6-14AWG Aluminum 30.16mm